|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR2020RG
Manufacturer Part #:

MUR2020RG

Manufacturer:

Description:
Rectifiers 200V 20A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1.1 V
Recovery Time: 95 ns
Forward Continuous Current: 20 A
Max Surge Current: 250 A
Reverse Current IR: 50 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR2020R
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 97,731
205090-1 D-Sub Contacts 57,059
DS1232+ Supervisory Circuits 7,477
2N2222A Bipolar Transistors - BJT 28,873
FAN7380MX Gate Drivers 2,985
1455J1202 Enclosures, Boxes, & Cases 141
IRFZ48VPBF MOSFET 705
38700-6102 Barrier Terminal Blocks 40
ERJ-8GEYJ5R1V Thick Film Resistors - SMD 30,362
CF1/4C124J Carbon Film Resistors - Through Hole 2,101
Real Time Availability
Stock:
826 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.42
  10: $1.95
  100: $1.56
  500: $1.37
  1,000: $1.13
  2,500: $1.05
  5,000: $1.01
  10,000: $0.975
  25,000: Quote

To add to a project, please Log In.

197847692 147914401 108607096