|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR180ERLG
Manufacturer Part #:

MUR180ERLG

Manufacturer:

Description:
Rectifiers 800V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1.75 V
Recovery Time: 100 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR180E
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPP17N80C3 MOSFET 3,127
TX2-12V Low Signal Relays - PCB 4,175
MCF51QE128CLK 32-bit Microcontrollers - MCU 2,178
STW4N150 MOSFET 1,127
BLM41PG102SN1L EMI Filter Beads, Chips & Arrays 17,797
FCH072N60F MOSFET 742
FFP30S60STU Rectifiers 1,109
ECA-2GHG4R7 Aluminum Electrolytic Capacitors - Leaded 1,953
TDA7052AT/N2,112 Audio Amplifiers 758
DSS6NZ82A103Q91A EMI Filter Beads, Chips & Arrays 3,362
Real Time Availability
Stock:
5,264 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.326
  100: $0.182
  1,000: $0.137
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.118
  10,000: $0.11
  25,000: $0.101
  50,000: $0.097
  100,000: $0.093

To add to a project, please Log In.

108607096 110205640 197847692 147914401