|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR180EG
Manufacturer Part #:

MUR180EG

Manufacturer:

Description:
Rectifiers 800V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1.75 V
Recovery Time: 100 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR180E
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STW4N150 MOSFET 1,127
39-28-8060 Headers & Wire Housings 2,875
BLM41PG102SN1L EMI Filter Beads, Chips & Arrays 17,797
MUR110G Rectifiers 9,375
P6KE200A TVS Diodes - Transient Voltage Suppressors 4,450
1N4934-E3/54 Diodes - General Purpose, Power, Switching 6,299
562R10TSQ68 Ceramic Disc Capacitors 1,947
DSS6NZ82A103Q91A EMI Filter Beads, Chips & Arrays 3,362
TL431BVLPG Voltage References 3,662
TOP256EG AC/DC Converters 195
Real Time Availability
Stock:
4,621 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.366
  100: $0.204
  1,000: $0.153
  2,000: $0.132
  10,000: $0.123
  25,000: $0.113
  50,000: $0.109
  100,000: $0.105

To add to a project, please Log In.

108607096 147914401 110205640 197847692