|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR1660CTG
Manufacturer Part #:

MUR1660CTG

Manufacturer:

Description:
Rectifiers 600V 16A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 600 V
Forward Voltage Drop: 1.5 V
Recovery Time: 60 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1660CT
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX13256ATB+T Gate Drivers 2,405
BNX023-01B EMI Network Filter 958
MAX253ESA+ Gate Drivers 2,517
LPC1766FBD100,551 ARM Microcontrollers - MCU 291
LPC2103FBD48,151 ARM Microcontrollers - MCU 695
SMBJ18CA TVS Diodes - Transient Voltage Suppressors 22,196
LM2595SX-5.0/NOPB Voltage Regulators - Switching Regulators 905
MUR1620CTG Rectifiers 1,906
FDP2710 MOSFET 508
SRR1210-471M Fixed Inductors 398
Real Time Availability
Stock:
1,088 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.38
  10: $1.10
  100: $0.846
  500: $0.747
  1,000: $0.59
  2,500: $0.523
  10,000: $0.503
  25,000: Quote
 

To add to a project, please Log In.

147914401 108607096 110205640 197847692