|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR1640CTG
Manufacturer Part #:

MUR1640CTG

Manufacturer:

Description:
Rectifiers 400V 16A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 400 V
Forward Voltage Drop: 1.3 V
Recovery Time: 60 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1640CT
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STTH16R04CT Rectifiers 2,348
MUR460G Rectifiers 9,031
TOP255YN AC/DC Converters 936
UPW1E471MPD Aluminum Electrolytic Capacitors - Leaded 22,163
AD7880CRZ Analog to Digital Converters - ADC 40
564R60GAD10 Ceramic Disc Capacitors 1,726
MUR1540G Rectifiers 896
MUR260RLG Rectifiers 2,668
270-100-RC Metal Film Resistors - Through Hole 50,923
MPS2907AG Bipolar Transistors - BJT 10,611
Real Time Availability
Stock:
1,897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.45
  10: $1.16
  100: $0.89
  500: $0.787
  1,000: $0.621
  2,500: $0.551
  10,000: $0.53
  25,000: Quote
 

To add to a project, please Log In.

197847692 108607096 147914401