|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR1620CTRG
Manufacturer Part #:

MUR1620CTRG

Manufacturer:

Description:
Rectifiers 200V 16A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Anode
Reverse Voltage: 200 V
Forward Voltage Drop: 1.2 V at 8 A
Recovery Time: 85 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1620CTR
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3232SN# Real Time Clock 1,509
SUP75P03-07-E3 MOSFET 4,873
1N4148 Diodes - General Purpose, Power, Switching 280,668
BAT54S Schottky Diodes & Rectifiers 64,175
MUR1620CTG Rectifiers 1,906
BAV70 Diodes - General Purpose, Power, Switching 67,898
KSC1845FTA Bipolar Transistors - BJT 32,722
MJE15032G Bipolar Transistors - BJT 1,664
RFS-35V100ME3#5 Aluminum Electrolytic Capacitors - Leaded 15,033
MURF1620CTG Rectifiers 768
Real Time Availability
Stock:
1,669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.35
  100: $1.08
  500: $0.945
  1,000: $0.783
  2,500: $0.729
  5,000: $0.702
  10,000: $0.675
  25,000: Quote

To add to a project, please Log In.

108607096 197847692 147914401