|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR1620CTG
Manufacturer Part #:

MUR1620CTG

Manufacturer:

Description:
Rectifiers 200V 16A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 200 V
Forward Voltage Drop: 0.975 V
Recovery Time: 35 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1620CT
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,668
ECW-F2105JA Film Capacitors 3,664
MUR1620CTRG Rectifiers 1,669
KSC1845FTA Bipolar Transistors - BJT 32,722
EEU-FC1H330 Aluminum Electrolytic Capacitors - Leaded 15,145
RFS-35V100ME3#5 Aluminum Electrolytic Capacitors - Leaded 15,033
MKS2B043301H00KSSD Film Capacitors 2,516
RFS-16V470MG3#5 Aluminum Electrolytic Capacitors - Leaded 1,755
RFS-50V100MG3#5 Aluminum Electrolytic Capacitors - Leaded 2,231
RFS-35V101MH5#5 Aluminum Electrolytic Capacitors - Leaded 1,409
Real Time Availability
Stock:
1,906 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.93
  10: $0.741
  100: $0.569
  500: $0.503
  1,000: $0.397
  2,500: $0.352
  10,000: $0.339
  25,000: $0.328
  50,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692