|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR1615CTG
Manufacturer Part #:

MUR1615CTG

Manufacturer:

Description:
Rectifiers 150V 16A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 150 V
Forward Voltage Drop: 0.975 V at 8 A
Recovery Time: 35 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1615CT
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 205,957
DVIULC6-4SC6 ESD Suppressors 4,501
6N137SDM High Speed Optocouplers 5,483
BC33740TA Bipolar Transistors - BJT 110,859
LM317T Linear Voltage Regulators 14,847
MPSA06 Bipolar Transistors - BJT 46,303
ST13003-K Bipolar Transistors - BJT 1,339
293D105X9025A2TE3 Tantalum Capacitors - Solid SMD 8,402
MUR1515G Rectifiers 398
UPM1V102MHD Aluminum Electrolytic Capacitors - Leaded 1,004
Real Time Availability
Stock:
1,182 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.93
  10: $0.741
  100: $0.569
  500: $0.503
  1,000: $0.397
  2,500: $0.352
  10,000: $0.339
  25,000: $0.328
  50,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692