|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR160RLG
Manufacturer Part #:

MUR160RLG

Manufacturer:

Description:
Rectifiers 600V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.25 V
Recovery Time: 75 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR160
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL072IP Operational Amplifiers - Op Amps 9,918
3296W-1-103LF Trimmer Resistors - Through Hole 3,379
3386P-1-103LF Trimmer Resistors - Through Hole 9,791
FK24X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 21,332
FK28X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 31,434
WP710A10GD Standard LEDs - Through Hole 60,854
CD14538BE Monostable Multivibrator 5,198
SFH619A Transistor Output Optocouplers 2,809
110-44-308-41-001000 IC & Component Sockets 5,596
39504000000 Fuses with Leads (Through Hole) 653
Real Time Availability
Stock:
186,531 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.304
  100: $0.144
  1,000: $0.11
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.094
  10,000: $0.086
  25,000: $0.08
  50,000: $0.072
  100,000: $0.069

To add to a project, please Log In.

110205640 197847692 147914401 108607096