|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR160G
Manufacturer Part #:

MUR160G

Manufacturer:

Description:
Rectifiers 600V 1A UltraFast
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.25 V
Recovery Time: 75 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR160
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,668
1N4007 Rectifiers 242,702
EMK212B7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,077
SG140 Inrush Current Limiters 2,807
1451C Standoffs & Spacers 6,737
SR211C473KAA Multilayer Ceramic Capacitors MLCC - Leaded 7,825
1N4746A Zener Diodes 14,691
SR211C103KAR Multilayer Ceramic Capacitors MLCC - Leaded 6,302
D561K20Y5PH63J5R Ceramic Disc Capacitors 12,313
TL431CLPR Voltage References 3,757
Real Time Availability
Stock:
7,040 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  10: $0.31
  100: $0.147
  1,000: $0.113
  2,000: $0.096
  10,000: $0.087
  25,000: $0.082
  50,000: $0.073
  100,000: $0.071

To add to a project, please Log In.

108607096 197847692 147914401 110205640