|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR1560G
Manufacturer Part #:

MUR1560G

Manufacturer:

Description:
Rectifiers 600V 15A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.5 V
Recovery Time: 60 ns
Forward Continuous Current: 15 A
Max Surge Current: 150 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1560
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B57703M103G40 NTC Thermistors 8,469
MUR860G Rectifiers 5,098
CRA2512-FZ-R010ELF Current Sense Resistors - SMD 19,073
IRFP450PBF MOSFET 1,899
MBR6045WTG Schottky Diodes & Rectifiers 368
LM7812CT Linear Voltage Regulators 6,072
UC2907N Power Management Specialized 61
B57464S109M Inrush Current Limiters 128
MUR120RLG Rectifiers 6,903
MFR-25FRF52-1K Metal Film Resistors - Through Hole 31,960
Real Time Availability
Stock:
3,994 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  10: $1.12
  100: $0.862
  500: $0.762
  1,000: $0.601
  2,500: $0.533
  10,000: $0.513
  25,000: Quote
 

To add to a project, please Log In.

108607096 147914401 110205640 197847692