|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR1540G
Manufacturer Part #:

MUR1540G

Manufacturer:

Description:
Rectifiers 400V 15A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.25 V
Recovery Time: 60 ns
Forward Continuous Current: 15 A
Max Surge Current: 150 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1540
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 616,383
EEE-FK1E101P Aluminum Electrolytic Capacitors - SMD 26,291
564R30TSD47 Ceramic Disc Capacitors 7,307
MUR1560G Rectifiers 3,994
B32674D8474K Film Capacitors 2,366
291-10K-RC Carbon Film Resistors - Through Hole 512,290
NE555P Timers & Support Products 11,682
MUR1620CTG Rectifiers 1,906
MUR1640CTG Rectifiers 1,897
IR2110PBF Gate Drivers 1,277
Real Time Availability
Stock:
896 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  10: $1.12
  100: $0.862
  500: $0.762
  1,000: $0.601
  2,500: $0.533
  10,000: $0.513
  25,000: Quote
 

To add to a project, please Log In.

108607096 197847692 147914401