Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Discrete Semiconductors
>
Diodes & Rectifiers
>
Rectifiers
>
ON Semiconductor MUR1520G
See an Error?
Mouser Part #:
863-MUR1520G
Manufacturer Part #:
MUR1520G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Rectifiers 200V 15A UltraFast
Available in MultiSIM BLUE
Page 668
, Mouser Online Catalog
Page 668
, PDF Catalog Page
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Rectifiers
RoHS
:
Details
Brand
:
ON Semiconductor
Product
:
Ultra Fast Recovery Rectifiers
Configuration
:
Single
Reverse Voltage
:
200 V
Forward Voltage Drop
:
1.05 V
Recovery Time
:
35 ns
Forward Continuous Current
:
15 A
Max Surge Current
:
200 A
Reverse Current IR
:
10 uA
Mounting Style
:
Through Hole
Package / Case
:
TO-220-2
Packaging
:
Tube
Maximum Operating Temperature
:
+ 175 C
Minimum Operating Temperature
:
- 65 C
Series
:
MUR1520
Factory Pack Quantity
:
50
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
IRF1407PBF
MOSFET
819
2SA1943-O(Q)
Bipolar Transistors - BJT
2,460
2SA1962OTU
Bipolar Transistors - BJT
2,177
MJE15032G
Bipolar Transistors - BJT
1,664
MJE15033G
Bipolar Transistors - BJT
1,096
2SC5242OTU
Bipolar Transistors - BJT
1,023
RFP50N06
MOSFET
1,270
IRF3710PBF
MOSFET
697
FQP50N06
MOSFET
1,205
Real Time Availability
Stock:
312
Can Ship Immediately
On Order:
1300
View Delivery Dates
Factory Lead-Time:
7 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
1
:
$1.15
10
:
$0.918
100
:
$0.705
500
:
$0.623
1,000
:
$0.492
2,500
:
$0.436
10,000
:
$0.42
25,000
:
$0.406
50,000
:
Quote>
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Rectifiers
197847692 108607096 147914401
Enlarge
Select Your Country
Canada
United States
More Options