|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR1515G
Manufacturer Part #:

MUR1515G

Manufacturer:

Description:
Rectifiers 150V 15A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 150 V
Forward Voltage Drop: 1.05 V
Recovery Time: 35 ns
Forward Continuous Current: 15 A
Max Surge Current: 200 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1520
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3D10060A Schottky Diodes & Rectifiers 2,423
50148-8100 Automotive Connectors 7,369
52213-0417 Headers & Wire Housings 1,928
PIC16F1705-I/SL 8-bit Microcontrollers - MCU 1,725
IRF1407PBF MOSFET 819
FAN7380MX Gate Drivers 2,985
UCC29002D Power Management Specialized 269
MUR1520G Rectifiers 312
MUR1615CTG Rectifiers 1,182
TL431AQDBZRG4 Voltage References 455
Real Time Availability
Stock:
398 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.21
  10: $0.966
  100: $0.742
  500: $0.656
  1,000: $0.517
  2,500: $0.459
  10,000: $0.442
  25,000: $0.428
  50,000: Quote

To add to a project, please Log In.

108607096 197847692 147914401