|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR140RLG
Manufacturer Part #:

MUR140RLG

Manufacturer:

Description:
Rectifiers 400V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.25 V
Recovery Time: 75 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR140
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4PCV-09-006 Barrier Terminal Blocks 565
3PCV-03-006 Barrier Terminal Blocks 2,344
6PCV-10-006 Barrier Terminal Blocks 818
4PCV-06-006 Barrier Terminal Blocks 2,292
VP3203N3-G MOSFET 2,761
4N35 Transistor Output Optocouplers 14,312
1287 Terminals 221,764
271-10K-RC Metal Film Resistors - Through Hole 540,927
MUR110G Rectifiers 9,375
MUR120RLG Rectifiers 6,903
Real Time Availability
Stock:
5,690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.262
  100: $0.146
  1,000: $0.11
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.095
  10,000: $0.088
  25,000: $0.081
  50,000: $0.078
  100,000: $0.075

To add to a project, please Log In.

147914401 108607096 197847692