|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR140G
Manufacturer Part #:

MUR140G

Manufacturer:

Description:
Rectifiers 400V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.25 V
Recovery Time: 75 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR140
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 13,861
MAX3485ESA+ RS-422/RS-485 Interface IC 1,543
MUR460G Rectifiers 9,031
FM24CL04B-G F-RAM 2,006
1N5290 Current Regulator Diodes 579
ADA4077-2ARMZ Precision Amplifiers 276
IRFD9120 MOSFET 429
MUR120RLG Rectifiers 6,903
MUR440G Rectifiers 1,038
EKMG630ELL100ME11D Aluminum Electrolytic Capacitors - Leaded 4,332
Real Time Availability
Stock:
1,069 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  10: $0.262
  100: $0.146
  1,000: $0.11
  2,000: $0.095
  10,000: $0.088
  25,000: $0.081
  50,000: $0.078
  100,000: $0.075

To add to a project, please Log In.

197847692 147914401 108607096