|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR130G
Manufacturer Part #:

MUR130G

Manufacturer:

Description:
Rectifiers 300V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 300 V
Forward Voltage Drop: 1.25 V
Recovery Time: 75 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR130
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUR460G Rectifiers 9,031
LM340T-12/NOPB Linear Voltage Regulators 3,909
105-0756-001 Test Plugs & Test Jacks 2,532
WHB1R0FET Wirewound Resistors - Through Hole 1,982
MUR440G Rectifiers 1,038
IR2117PBF Gate Drivers 509
MIC4420ZT Gate Drivers 204
1N4733A-TP Zener Diodes 9,793
1130-6R8M-RC Fixed Inductors 72
MUR140G Rectifiers 1,069
Real Time Availability
Stock:
5,620 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  10: $0.262
  100: $0.146
  1,000: $0.11
  2,000: $0.095
  10,000: $0.088
  25,000: $0.081
  50,000: $0.078
  100,000: $0.075

To add to a project, please Log In.

108607096 147914401 197847692