|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR120RLG
Manufacturer Part #:

MUR120RLG

Manufacturer:

Description:
Rectifiers 200V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.875 V
Recovery Time: 35 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 2 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR120
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,668
PIC18F25J10-I/SP 8-bit Microcontrollers - MCU 815
SN75176BP RS-485 Interface IC 7,200
TL431BQLPR Voltage References 16,144
4N35 Transistor Output Optocouplers 14,312
271-10K-RC Metal Film Resistors - Through Hole 540,927
MUR110G Rectifiers 9,375
0218015.HXP Cartridge Fuses 1,774
TL598CN Switching Controllers 548
Real Time Availability
Stock:
6,903 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.098
  10,000: $0.089
  25,000: $0.083
  50,000: $0.075
  100,000: $0.072

To add to a project, please Log In.

131039535 147914401 108607096 197847692