|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR120G
Manufacturer Part #:

MUR120G

Manufacturer:

Description:
Rectifiers 200V 1A UltraFast
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.875 V
Recovery Time: 35 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 2 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR120
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 292,128
22-23-2031 Headers & Wire Housings 33,911
1N4001 Rectifiers 156,123
B32529C104K189 Film Capacitors 63,345
L7812ACV Linear Voltage Regulators 4,832
22-23-2071 Headers & Wire Housings 3,459
IRFP9240PBF MOSFET 1,150
10-11-2033 Headers & Wire Housings 8,609
22-01-3077 Headers & Wire Housings 3,752
VAOL-3HCE4 Standard LEDs - Through Hole 1,087
Real Time Availability
Stock:
9,915 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
  2,000: $0.098
  10,000: $0.089
  25,000: $0.083
  50,000: $0.075
  100,000: $0.072

To add to a project, please Log In.

131039535 197847692 108607096 147914401