|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR115RLG
Manufacturer Part #:

MUR115RLG

Manufacturer:

Description:
Rectifiers 150V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 150 V
Forward Voltage Drop: 0.875 V
Recovery Time: 35 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 2 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR115
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188C81C106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,332
DSS1NB31H473Q91A Feed Through Capacitors 1,360
DSS1NB32A332Q91A Feed Through Capacitors 1,468
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,739
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 4,963
SB160 Schottky Diodes & Rectifiers 31,476
MUR110RLG Rectifiers 13,318
P6KE180A TVS Diodes - Transient Voltage Suppressors 3,093
74HCT4316D,112 Analog Switch ICs 1,432
DEA1X3A270JC1B Ceramic Disc Capacitors 1,275
Real Time Availability
Stock:
3,844 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.098
  10,000: $0.089
  25,000: $0.083
  50,000: $0.075
  100,000: $0.072

To add to a project, please Log In.

147914401 108607096 197847692