|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR115G
Manufacturer Part #:

MUR115G

Manufacturer:

Description:
Rectifiers 150V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 150 V
Forward Voltage Drop: 0.875 V
Recovery Time: 35 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 2 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR115
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUR160RLG Rectifiers 186,531
1140084168 Memory Card Connectors 10,259
T491D106K035AT Tantalum Capacitors - Solid SMD 45,912
CFM1501S Switching Power Supplies 270
1N4007 Rectifiers 242,702
ZTX751 Bipolar Transistors - BJT 7,476
02-09-2103 Pin & Socket Connectors 52,058
2-640456-0 Headers & Wire Housings 2,350
640456-8 Headers & Wire Housings 14,831
12065C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 169,824
Real Time Availability
Stock:
5,281 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
  2,000: $0.098
  10,000: $0.089
  25,000: $0.083
  50,000: $0.075
  100,000: $0.072

To add to a project, please Log In.

147914401 108607096 197847692