|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR110RLG
Manufacturer Part #:

MUR110RLG

Manufacturer:

Description:
Rectifiers 100V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 100 V
Forward Voltage Drop: 0.875 V
Recovery Time: 35 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 2 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR110
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148WS Diodes - General Purpose, Power, Switching 106,778
MMBT3904 Bipolar Transistors - BJT 142,277
46333C Fixed Inductors 2,896
CRCW25120000Z0EG Thick Film Resistors - SMD 53,149
MUR8100EG Rectifiers 5,455
CD40106BM96 Inverters 10,374
S4010L SCRs 638
EEE-1HA2R2SR Aluminum Electrolytic Capacitors - SMD 3,421
MAX312EUE+ Analog Switch ICs 22
MUR115RLG Rectifiers 3,844
Real Time Availability
Stock:
13,318 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.098
  10,000: $0.089
  25,000: $0.083
  50,000: $0.075
  100,000: $0.072

To add to a project, please Log In.

197847692 147914401 108607096