|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR110G
Manufacturer Part #:

MUR110G

Manufacturer:

Description:
Rectifiers 100V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 100 V
Forward Voltage Drop: 0.875 V
Recovery Time: 35 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 2 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR110
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4N35 Transistor Output Optocouplers 14,312
1287 Terminals 221,764
271-10K-RC Metal Film Resistors - Through Hole 540,927
0218015.HXP Cartridge Fuses 1,774
2N7000TA MOSFET 17,800
01000056Z Fuse Clips 7,336
1285 Terminals 43,524
271-1K-RC Metal Film Resistors - Through Hole 232,257
MUR120RLG Rectifiers 6,903
Real Time Availability
Stock:
9,375 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
  2,000: $0.098
  10,000: $0.089
  25,000: $0.083
  50,000: $0.075
  100,000: $0.072

To add to a project, please Log In.

108607096 197847692 147914401