|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR1100ERLG
Manufacturer Part #:

MUR1100ERLG

Manufacturer:

Description:
Rectifiers 1000V 1A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1000 V
Forward Voltage Drop: 1.75 V
Recovery Time: 100 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1100E
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LGU2W470MELY Aluminum Electrolytic Capacitors - Snap In 756
UVZ2W100MHD Aluminum Electrolytic Capacitors - Leaded 4,905
151-103-RC Circuit Board Hardware - PCB 15,395
1N5262B Zener Diodes 21,628
UVZ1J470MED Aluminum Electrolytic Capacitors - Leaded 10,558
UVZ2A221MHD Aluminum Electrolytic Capacitors - Leaded 2,139
UVZ2A471MHD Aluminum Electrolytic Capacitors - Leaded 1,021
PT10LV10-101A2020 Potentiometers 1,505
763-00/001 AC Power Entry Modules 105
1N5245B Zener Diodes 291
Real Time Availability
Stock:
8,363 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.365
  100: $0.229
  1,000: $0.177
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.151
  10,000: $0.141
  25,000: $0.134
  50,000: $0.13
  100,000: Quote

To add to a project, please Log In.

108607096 110205640 197847692 147914401