|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR105G
Manufacturer Part #:

MUR105G

Manufacturer:

Description:
Rectifiers 50V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 50 V
Forward Voltage Drop: 0.875 V
Recovery Time: 35 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 2 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR105
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,377
DG408DY-T1-E3 Multiplexer Switch ICs 14,160
5006 Circuit Board Hardware - PCB 89,313
1N4148W-7-F Diodes - General Purpose, Power, Switching 323,569
MJD44H11T4 Bipolar Transistors - BJT 17,029
ST7540 Telecom Line Management ICs 784
2N7002 MOSFET 71,407
ZTX751 Bipolar Transistors - BJT 7,476
MOC8050M Transistor Output Optocouplers 4,047
LM2903D Analog Comparators 3,840
Real Time Availability
Stock:
2,472 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  10: $0.272
  100: $0.152
  1,000: $0.114
  2,000: $0.098
  10,000: $0.092
  25,000: $0.084
  50,000: $0.081
  100,000: $0.078

To add to a project, please Log In.

108607096 197847692 147914401