Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MUN5212T1G
Manufacturer Part #:

MUN5212T1G

Manufacturer:

Description: Transistors Switching - Resistor Biased SS BR XSTR NPN 50V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Typical Input Resistor: 22 KOhms
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SC-70/SOT-323-3
DC Collector/Base Gain hfe Min: 60
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Peak DC Collector Current: 100 mA
Power Dissipation: 310 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.18
  25: $0.15
  100: $0.109
  500: $0.051
  1,000: $0.036
  2,000: $0.03
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.03
  5,000: $0.027
  10,000: $0.023
  25,000: $0.021

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
MAX4373FESA+
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $3.23
C1005X7R1C224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
ACT45B-220-2P-TL003
EMI Filters 1000ohms 22uH 200mA
TDK
1: $2.25
H11AA4M
Transistor Output Optocouplers 6-PIN DIP AC INPUT ...
Fairchild Semiconductor
1: $0.68
TPS2490DGS
Hot Swap & Power Distribution Latchbl Pos Hi-Vltg ...
Texas Instruments
1: $3.82
PSM1-402Z-10T0
EMI/RFI Suppressors & Ferrites 4000PF 10A PI EMI F ...
Spectrum Advanced Specialty Products
1: $2.93
770602-6
Headers & Wire Housings 6POS CST-100 HSNG
TE Connectivity / AMP
1: $0.33
74HC243D,118
Bus Transceivers QUAD TRANSCEIVER
NXP Semiconductors
1: $0.48
NC7SP125P5X
Buffers & Line Drivers Bufer 3-STATE Output
Fairchild Semiconductor
1: $0.22
LMC7215IM5/NOPB
Comparator ICs 1Ua Comp - Push/Pull
Texas Instruments
1: $1.39
24AA32AT-I/OT
EEPROM 32K 4K X 8 1.8V SERIAL EE IND
Microchip Technology
1: $0.40
US1A-E3/61T
Rectifiers 1.0 Amp 50 Volt
Vishay Semiconductors
1: $0.22
MC9S12C128CFAE
16-bit Microcontrollers - MCU 9S12C128 (KOI) - EPP
Freescale Semiconductor
1: $14.56
87438-1543
Headers & Wire Housings 15 CKT 1.5mm HDR. Rt.-Angl ...
Molex
1: $2.95
TPS76350DBVT
Low Dropout Regulators - LDO 5.0V 150mA LDO
Texas Instruments
1: $0.91
SN65LBC176DR
RS-485 Interface IC Differential Bus Transceiver
Texas Instruments
1: $2.38
ZLLS350TA
Schottky Diodes & Rectifiers VR=40V IF=380mA IR=1u ...
Diodes Inc. / Zetex
1: $0.41
7427930
EMI Filter Beads, Chokes & Arrays Bead 42Ohms 6A
Wurth Electronics
1: $1.41
SRR6028-331Y
Fixed Inductors 330uH
Bourns
1: $0.67

000000001