|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUN5135DW1T1G
Manufacturer Part #:

MUN5135DW1T1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Dual
Transistor Polarity: PNP
Typical Resistor Ratio: 0.047
Mounting Style: SMD/SMT
Package / Case: SC-88-6
DC Collector/Base Gain hfe Min: 80 at 5 mA at 10 V
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: - 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 250 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MUN5135DW1
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTA416Y-800C,127 Triacs 3,173
LM324DR2G Operational Amplifiers - Op Amps 8,627
46015-0803 Headers & Wire Housings 524
93231-1702 Headers & Wire Housings 1,120
12065C224MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,746
AM26C32IN RS-422 Interface IC 549
MMBT2907A-7-F Bipolar Transistors - BJT 46,648
EEU-FM1A471 Aluminum Electrolytic Capacitors - Leaded 7,096
EXB-38V512JV Resistor Networks & Arrays 47,439
CKCA43X7R1H103M100AA Capacitor Arrays & Networks 20,279
Real Time Availability
Stock:
3,033 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.28
  10: $0.185
  100: $0.077
  1,000: $0.053
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.041
  9,000: $0.035
  24,000: $0.033
  45,000: $0.031
  99,000: $0.027
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692