|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MTB50P03HDLT4G
Manufacturer Part #:

MTB50P03HDLT4G

Manufacturer:

Description:
MOSFET PFET D2PAK 30V 50A 25mOhm
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 30 V
Id - Continuous Drain Current: 50 A
Rds On - Drain-Source Resistance: 25 mOhms
Vgs - Gate-Source Voltage: 15 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 218 ns
Forward Transconductance - Min: 20 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 125 W
Rise Time: 340 ns
Series: MTB50P03HDL
Factory Pack Quantity: 800
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 22 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5558342-1 Modular Connectors / Ethernet Connectors 3,507
ERJ-6ENF1001V Thick Film Resistors - SMD 271,054
TZB4R500BB10R00 Trimmer / Variable Capacitors 2,739
IRF1018ESTRLPBF MOSFET 1,967
ZTX451 Bipolar Transistors - BJT 3,025
01110501Z Fuse Clips 29,601
56200001009 Fuse Holder 4,708
PFC-W1206LF-03-1023-B Thin Film Resistors - SMD 1,673
SN75179BD RS-422/RS-485 Interface IC 627
Real Time Availability
Stock:
954 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.63
10:
$2.92
100:
$2.66
250:
$2.40
500:
$2.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$1.81
$1.72
$1.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 124993488 197847692