|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MSRF860G
Manufacturer Part #:

MSRF860G

Manufacturer:

Description:
Rectifiers 8A 600V SOFT REC TO-220FP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.7 V
Recovery Time: 120 ns
Forward Continuous Current: 8 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Series: MSR860
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-02-0098 Headers & Wire Housings 19,685
50-57-9003 Headers & Wire Housings 12,474
DN2540N5-G MOSFET 5,109
MUR820G Rectifiers 4,819
MUR860G Rectifiers 5,098
39880-0304 Fixed Terminal Blocks 660
1N5242B-TAP Zener Diodes 9,084
MKP1J031005D00JSSD Film Capacitors 445
Real Time Availability
Stock:
616 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  10: $0.796
  100: $0.611
  500: $0.54
  1,000: $0.426
  2,500: $0.378
  10,000: $0.364
  25,000: $0.352
  50,000: Quote

To add to a project, please Log In.

108607096 147914401 110205640 197847692