|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MSRF1560G
Manufacturer Part #:

MSRF1560G

Manufacturer:

Description:
Rectifiers 15A 600V SOFTREC TO-220FP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.8 V
Recovery Time: 45 ns
Forward Continuous Current: 15 A
Max Surge Current: 100 A
Reverse Current IR: 15 uA
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Series: MSR1560
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UVZ1A222MPD Aluminum Electrolytic Capacitors - Leaded 78,132
C-2 100.0000K-P:PBFREE Crystals 10,667
STP24N60M2 MOSFET 1,279
STPSC4H065D Schottky Diodes & Rectifiers 956
ISO7220MDR Digital Isolators 1,995
UCS2E221MHD Aluminum Electrolytic Capacitors - Leaded 1,873
ECW1J-R24-BC0024L Encoders 619
MJE243G Bipolar Transistors - BJT 3,811
ECW1J-R19-CC0024L Encoders 205
EEU-FC1V152L Aluminum Electrolytic Capacitors - Leaded 1,249
Real Time Availability
Stock:
825 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.43
  10: $1.15
  100: $0.88
  500: $0.778
  1,000: $0.614
  2,500: $0.544
  10,000: $0.524
  25,000: Quote
 

To add to a project, please Log In.

147914401 110205640 197847692 108607096