|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MSRD620CTT4G
Manufacturer Part #:

MSRD620CTT4G

Manufacturer:

Description:
Rectifiers 200V 6A Ultrasoft
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 200 V
Forward Voltage Drop: 1.35 V
Recovery Time: 55 ns
Forward Continuous Current: 6 A
Max Surge Current: 50 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Series: MSRD620CT
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5008AMM/NOPB Voltage Regulators - Switching Regulators 9,727
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,060
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,722
ES1D Rectifiers 66,693
MMBT3906 Bipolar Transistors - BJT 101,798
UCC28C43DGKR AC/DC Converters 5,430
NCP5106BDR2G Gate Drivers 3,584
LM5109BMAX/NOPB Gate Drivers 4,019
PT02E-12-3P Circular MIL Spec Connector 178
UCC25600DR Switching Controllers 1,057
Real Time Availability
Stock:
2,110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.69
  100: $0.445
  1,000: $0.356
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.30
  10,000: $0.289
  25,000: $0.278
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 197847692