|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MSRD620CTRG
Manufacturer Part #:

MSRD620CTRG

Manufacturer:

Description:
Rectifiers 6 A 200 V ULTRASOFT RECT
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Recovery Time: 75 ns
Max Surge Current: 45 A
Reverse Current IR: 200 uA
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Tube
Brand: ON Semiconductor
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MSRD620CTR
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LD1085CDT-R LDO Voltage Regulators 2,417
CSTCE8M00G55Z-R0 Resonators 16,808
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,237
ST485EBDR RS-422/RS-485 Interface IC 2,923
SS14 Schottky Diodes & Rectifiers 46,292
12065C105JAZ2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,900
TPSB156K010R0450 Tantalum Capacitors - Solid SMD 3,676
MMA02040Z0000ZB300 MELF Resistors 31,995
ERA-3AEB512V Thin Film Resistors - SMD 20,918
TR3C226K025C0400 Tantalum Capacitors - Solid SMD 2,210
Real Time Availability
Stock:
815 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.756
  100: $0.581
  500: $0.513
  1,000: $0.405
  2,500: $0.359
  10,000: $0.346
  25,000: $0.335
  50,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692