|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MSRD620CTG
Manufacturer Part #:

MSRD620CTG

Manufacturer:

Description:
Rectifiers 200V 6A Ultrasoft
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 200 V
Forward Voltage Drop: 1.35 V
Recovery Time: 55 ns
Forward Continuous Current: 6 A
Max Surge Current: 50 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Series: MSRD620CT
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5908-105 AC Fans 78
LGW2G471MELC40 Aluminum Electrolytic Capacitors - Snap In 390
37213150001 Fuses with Leads (Through Hole) 2,742
1904150 Fixed Terminal Blocks 642
MOS1/2CT52R101J Metal Oxide Resistors 28,172
EKMH500VSN472MR30T Aluminum Electrolytic Capacitors - Snap In 440
1N5248B Zener Diodes 16,756
0263.750MXL Fuses with Leads (Through Hole) 345
V510SM7 Varistors 526
4310R-102-104LF Resistor Networks & Arrays 2,116
Real Time Availability
Stock:
889 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.726
  100: $0.468
  1,000: $0.375
  2,500: $0.316
  10,000: $0.304
  25,000: $0.293
  50,000: Quote
 

To add to a project, please Log In.

197847692 147914401 108607096