|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MSR860G
Manufacturer Part #:

MSR860G

Manufacturer:

Description:
Rectifiers 600V 8A Ultrasoft
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single Dual Cathode
Reverse Voltage: 600 V
Forward Voltage Drop: 1.7 V
Recovery Time: 120 ns
Forward Continuous Current: 8 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Series: MSR860
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317T Linear Voltage Regulators 12,988
1N4148 Diodes - General Purpose, Power, Switching 280,668
CRCW12060000Z0EA Thick Film Resistors - SMD 578,163
LM317TG Linear Voltage Regulators 21,958
25SEPF330M Aluminum Organic Polymer Capacitors 1,579
B32561J1105J000 Film Capacitors 2,293
ERG-3SJ302V Metal Oxide Resistors 4,387
VJ1206Y332JXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,414
BC848B,215 Bipolar Transistors - BJT 19,583
Real Time Availability
Stock:
932 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.21
  10: $0.966
  100: $0.742
  500: $0.656
  1,000: $0.517
  2,500: $0.459
  10,000: $0.442
  25,000: $0.428
  50,000: Quote

To add to a project, please Log In.

108607096 197847692 110205640 147914401