|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MSR1560G
Manufacturer Part #:

MSR1560G

Manufacturer:

Description:
Rectifiers 600V 15A Ultrasoft
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single Dual Cathode
Reverse Voltage: 600 V
Forward Voltage Drop: 1.8 V
Recovery Time: 45 ns
Forward Continuous Current: 15 A
Max Surge Current: 100 A
Reverse Current IR: 15 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Series: MSR1560
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STMPS2151STR Power Switch ICs - Power Distribution 17,178
BYM36E-TAP Rectifiers 4,593
MUR1560G Rectifiers 3,994
MAL202118102E3 Aluminum Electrolytic Capacitors - Leaded 615
SG150 Inrush Current Limiters 814
STTH806TTI Rectifiers 106
ACPL-K453-000E High Speed Optocouplers 368
MSR860G Rectifiers 932
EKZH6R3ELL272MJ25S Aluminum Electrolytic Capacitors - Leaded 1,176
ELXY630ELL271MK25S Aluminum Electrolytic Capacitors - Leaded 1,882
Real Time Availability
Stock:
669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.43
  10: $1.14
  100: $0.881
  500: $0.779
  1,000: $0.615
  2,500: $0.545
  10,000: $0.525
  25,000: Quote
 

To add to a project, please Log In.

147914401 108607096 110205640 197847692