|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MRS1504T3G
Manufacturer Part #:

MRS1504T3G

Manufacturer:

Description:
Rectifiers REC SMB 1.5A 400V STD TR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.1 V at 2.25 A
Forward Continuous Current: 1.5 A
Max Surge Current: 50 A
Reverse Current IR: 1 uA
Mounting Style: SMD/SMT
Package / Case: SMB
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: MRS1504
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSMG-C190 Standard LEDs - SMD 62,540
CRCW04020000Z0ED Thick Film Resistors - SMD 815,852
T494B476M010AT Tantalum Capacitors - Solid SMD 5,097
ZXTC2063E6TA Bipolar Transistors - BJT 18,188
AVR-M2012C390KT6AB Varistors 14,154
MBRS330T3G Schottky Diodes & Rectifiers 17,862
TPSE686M020R0150 Tantalum Capacitors - Solid SMD 989
MMSZ4699T1G Zener Diodes 34,535
MMSZ4688 Zener Diodes 21,557
1206L050YR Resettable Fuses - PPTC 438
Real Time Availability
Stock:
8,091 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.253
  100: $0.12
  1,000: $0.092
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.078
  10,000: $0.071
  25,000: $0.067
  50,000: $0.06
  100,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 197847692