|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MRA4007T3G
Manufacturer Part #:

MRA4007T3G

Manufacturer:

Description:
Rectifiers 1000V 1A Standard
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1000 V
Forward Voltage Drop: 1.18 V at 2 A
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 10 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Series: MRA4007
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,935
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
PIC18F66K80-I/PT 8-bit Microcontrollers - MCU 3,155
TPN3021RL TVS Diode Arrays 1,753
CRCW08051K00FKEA Thick Film Resistors - SMD 533,590
CRCW0805100RFKEA Thick Film Resistors - SMD 465,212
CRCW06030000Z0EA Thick Film Resistors - SMD 638,602
LD1117DT33CTR LDO Voltage Regulators 7,949
1.5KE18A-E3/54 TVS Diodes - Transient Voltage Suppressors 2,667
V18MLA0805LH Varistors 464
Real Time Availability
Stock:
100,134 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.197
  100: $0.082
  1,000: $0.056
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.044
  10,000: $0.037
  25,000: $0.035
  50,000: $0.033
  100,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 110205640 197847692