|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MRA4006T3G
Manufacturer Part #:

MRA4006T3G

Manufacturer:

Description:
Rectifiers 800V 1A Standard
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1.18 V at 2 A
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 10 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Series: MRA4006
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DG509BEQ-T1-E3 Multiplexer Switch ICs 5,612
TDA7293V Audio Amplifiers 511
ERJ-6ENF1002V Thick Film Resistors - SMD 1,681,797
LM20SITL/NOPB Board Mount Temperature Sensors 5,410
BAS21 Diodes - General Purpose, Power, Switching 45,090
24AA025T-I/OT EEPROM 3,112
ERJ-6ENF1000V Thick Film Resistors - SMD 324,432
CRCW120610K0FKEA Thick Film Resistors - SMD 268,857
GRM1885C1H222JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,714
ACM1211-102-2PL-TL01 Common Mode Filters / Chokes 798
Real Time Availability
Stock:
17,571 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.197
  100: $0.082
  1,000: $0.056
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.044
  10,000: $0.037
  25,000: $0.035
  50,000: $0.033
  100,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 110205640 197847692