|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MRA4005T1G
Manufacturer Part #:

MRA4005T1G

Manufacturer:

Description:
Rectifiers 600V 1A Standard
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.18 V at 2 A
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 10 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Series: MRA4005
Factory Pack Quantity: 1500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MRA4005T3G MRA4005T3G Reel In Stock $0.30 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SDR1005-222KL Fixed Inductors 13,852
MURS160T3G Rectifiers 76,846
597-5311-407F Standard LEDs - SMD 9,737
BAS21 Diodes - General Purpose, Power, Switching 45,090
CRCW0805100KFKEA Thick Film Resistors - SMD 285,629
1714278 Pluggable Terminal Blocks 65
BZM55C8V2-TR Zener Diodes 14,330
ERJ-6GEYJ472V Thick Film Resistors - SMD 185,226
A-12W-K Low Signal Relays - PCB 442
1728853 Pluggable Terminal Blocks 186
Real Time Availability
Stock:
19,897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.197
  100: $0.082
  1,000: $0.056
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.044
  9,000: $0.037
  24,000: $0.035
  49,500: $0.033
  99,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 110205640 197847692 147914401Alternative Packaging