|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MRA4004T3G
Manufacturer Part #:

MRA4004T3G

Manufacturer:

Description:
Rectifiers 400V 1A Standard
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.18 V at 2 A
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 10 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Series: MRA4004
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6816EUS+T Supervisory Circuits 10,355
CP1-12V Automotive Relays 5,501
CRCW06031K00FKEA Thick Film Resistors - SMD 681,986
MMBT3904LT1G Bipolar Transistors - BJT 383,797
PIC16F688-I/SL 8-bit Microcontrollers - MCU 5,017
PS2501L-1-A Transistor Output Optocouplers 19,867
MCP100T-300I/TT Supervisory Circuits 6,658
34114 Terminals 9,686
WP483SRSGW Standard LEDs - Through Hole 1,336
Real Time Availability
Stock:
51,322 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.197
  100: $0.082
  1,000: $0.056
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.044
  10,000: $0.037
  25,000: $0.035
  50,000: $0.033
  100,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145998717 108607096 147914401 197847692