|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MRA4003T3G
Manufacturer Part #:

MRA4003T3G

Manufacturer:

Description:
Rectifiers 300V 1A Standard
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 300 V
Forward Voltage Drop: 1.18 V at 2 A
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 10 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Series: MRA4003T3
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA82C251T/YM,118 Network Controller & Processor ICs 15,448
ACM2520-102-2P-T002 Common Mode Filters / Chokes 16,387
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,298
MI0603L301R-10 EMI Filter Beads, Chips & Arrays 56,874
MCT06030Z0000ZP500 Thin Film Resistors - SMD 40,736
SMCJ58CA TVS Diodes - Transient Voltage Suppressors 2,284
VJ0805V225MXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,613
SRN6028-150M Fixed Inductors 2,604
VJ1206V105MXATW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,906
VJ1206V106ZXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,329
Real Time Availability
Stock:
42,641 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.197
  100: $0.082
  1,000: $0.056
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.044
  10,000: $0.037
  25,000: $0.035
  50,000: $0.033
  100,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 197847692