|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MR856RLG
Manufacturer Part #:

MR856RLG

Manufacturer:

Description:
Rectifiers 600V 3A Fast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.25 V
Recovery Time: 300 ns
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Series: MR856
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RXEF110 Resettable Fuses - PPTC 8,061
1N4148 Diodes - General Purpose, Power, Switching 280,668
NTCALUG02A502G NTC Thermistors 4,869
IRF9Z34NLPBF MOSFET 850
BZX85C12_T50R Zener Diodes 9,730
BZX85C6V8 Zener Diodes 15,791
H11AA4M Transistor Output Optocouplers 1,928
ELXZ350ELL101MF15D Aluminum Electrolytic Capacitors - Leaded 4,123
PM2110-102K-RC Fixed Inductors 498
PM2120-221K-RC Fixed Inductors 314
Real Time Availability
Stock:
4,520 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.26
  100: $0.123
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.094
  2,400: $0.08
  9,600: $0.073
  24,000: $0.068
  49,200: $0.061
  99,600: $0.059

To add to a project, please Log In.

110205640 197847692 108607096 147914401