|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MR856G
Manufacturer Part #:

MR856G

Manufacturer:

Description:
Rectifiers 600V 3A Fast
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.25 V
Recovery Time: 300 ns
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Series: MR856
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AV8063801149402S R0T6 CPU - Central Processing Units 40
CD4081BE Logic Gates 6,934
MUR460G Rectifiers 9,031
1N914 Diodes - General Purpose, Power, Switching 163,183
CD4011BE Logic Gates 4,100
1N5408G Rectifiers 9,009
1N4006G Rectifiers 26,321
1N5401G Rectifiers 8,797
1N5402G Rectifiers 7,796
1N5404G Rectifiers 9,223
Real Time Availability
Stock:
2,185 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.26
  100: $0.123
  1,000: $0.094
  2,500: $0.08
  10,000: $0.073
  25,000: $0.068
  50,000: $0.061
  100,000: $0.059

To add to a project, please Log In.

110205640 197847692 108607096 147914401