|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MR854RLG
Manufacturer Part #:

MR854RLG

Manufacturer:

Description:
Rectifiers 400V 3A Fast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.25 V
Recovery Time: 300 ns
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Series: MR854
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0280120D MOSFET 1,887
RHRP1560 Diodes - General Purpose, Power, Switching 19,965
SFH 229 FA Photodiodes 21,323
BTA16-600BRG Triacs 2,423
STTH310 Rectifiers 8,836
STTH310S Rectifiers 6,022
115101-19-36.00 RF Cable Assemblies 206
MR856G Rectifiers 2,185
182E117 Power Transformers 26
Real Time Availability
Stock:
4,584 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.26
  100: $0.123
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.094
  2,400: $0.08
  9,600: $0.073
  24,000: $0.068
  49,200: $0.061
  99,600: $0.059

To add to a project, please Log In.

147914401 108607096 197847692