|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MR854G
Manufacturer Part #:

MR854G

Manufacturer:

Description:
Rectifiers 400V 3A Fast
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.25 V
Recovery Time: 300 ns
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Series: MR854
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 28,873
110-93-316-41-001000 IC & Component Sockets 4,637
1N5408G Rectifiers 9,009
1N4003RLG Rectifiers 7,927
1N5401G Rectifiers 8,797
1N5402G Rectifiers 7,796
1N5404G Rectifiers 9,223
1N5406G Rectifiers 3,463
MR856G Rectifiers 2,185
PT6KV-102A2020 Potentiometers 4
Real Time Availability
Stock:
2,415 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.26
  100: $0.123
  1,000: $0.094
  2,500: $0.08
  10,000: $0.073
  25,000: $0.068
  50,000: $0.061
  100,000: $0.059

To add to a project, please Log In.

147914401 108607096 197847692