|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MR852RLG
Manufacturer Part #:

MR852RLG

Manufacturer:

Description:
Rectifiers 200V 3A Fast
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1.25 V
Recovery Time: 300 ns
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Series: MR852
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6818EAP+ Supervisory Circuits 1,758
39-00-0078 Headers & Wire Housings 74,609
39-00-0082 Headers & Wire Housings 41,019
39-01-2040 Headers & Wire Housings 22,959
UCC27531DBVR Gate Drivers 2,766
KBL04-E4/51 Bridge Rectifiers 4,687
1330-0 Test Plugs & Test Jacks 515
126-4 Thermal Interface Products 148
UVZ1E682MHD Aluminum Electrolytic Capacitors - Leaded 1,241
1N4001G Rectifiers 36,393
Real Time Availability
Stock:
8,854 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.26
  100: $0.123
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.094
  2,400: $0.08
  9,600: $0.073
  24,000: $0.068
  49,200: $0.061
  99,600: $0.059

To add to a project, please Log In.

197847692 147914401 108607096