|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MR852G
Manufacturer Part #:

MR852G

Manufacturer:

Description:
Rectifiers 200V 3A Fast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1.25 V
Recovery Time: 300 ns
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Series: MR852
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D2LS-21 Basic / Snap Action Switches 1,319
RDER72J474MUE1H03A Multilayer Ceramic Capacitors MLCC - Leaded 1,567
ATATMEL-ICE In-Circuit Debuggers 721
63819-0000 Crimpers 106
ATMEGA328-PU 8-bit Microcontrollers - MCU 13,218
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 2,069
SRR0604-101KL Fixed Inductors 1,397
1N5402G Rectifiers 7,796
30306-6002HB Headers & Wire Housings 1,229
Real Time Availability
Stock:
3,298 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.26
  100: $0.123
  1,000: $0.094
  2,500: $0.08
  10,000: $0.073
  25,000: $0.068
  50,000: $0.061
  100,000: $0.059

To add to a project, please Log In.

108607096 197847692 147914401