|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MR851RLG
Manufacturer Part #:

MR851RLG

Manufacturer:

Description:
Rectifiers 100V 3A Fast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 100 V
Forward Voltage Drop: 1.25 V
Recovery Time: 300 ns
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Series: MR851
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 28,873
LPC1769FBD100,551 ARM Microcontrollers - MCU 933
LM5575MHX/NOPB Voltage Regulators - Switching Regulators 3,806
1N4007 Rectifiers 242,702
ZVN4525E6TA MOSFET 4,404
43202-8816 Modular Connectors / Ethernet Connectors 3,291
K104K15X7RF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 99,781
CD40106BE Inverters 13,387
ALMD-CM3D-XZ002 Standard LEDs - SMD 5,779
HCPL-4506-000E Logic Output Optocouplers 1,205
Real Time Availability
Stock:
4,036 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.26
  100: $0.123
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.094
  2,400: $0.08
  9,600: $0.073
  24,000: $0.068
  49,200: $0.061
  99,600: $0.059

To add to a project, please Log In.

108607096 147914401 197847692