|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MR851G
Manufacturer Part #:

MR851G

Manufacturer:

Description:
Rectifiers RECOVERY RECTIFIER 3A 100V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 100 V
Forward Voltage Drop: 1.25 V
Recovery Time: 300 ns
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: SMD/SMT
Package / Case: Case 267-05
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Series: MR851
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
F934000 Automotive Connectors 5,196
43045-1401 Headers & Wire Housings 1,253
43650-0601 Headers & Wire Housings 1,797
HLMP-1790 Standard LEDs - Through Hole 18,230
43650-0401 Headers & Wire Housings 1,926
43650-0402 Headers & Wire Housings 2,091
1N750A TR Zener Diodes 20,245
2N3904 Bipolar Transistors - BJT 42,024
43650-0301 Headers & Wire Housings 2,261
Real Time Availability
Stock:
915 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.26
  100: $0.123
  1,000: $0.094
  2,500: $0.08
  10,000: $0.073
  25,000: $0.068
  50,000: $0.061
  100,000: $0.059

To add to a project, please Log In.

197847692 108607096 147914401