|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Bipolar Transistors - BJT 500mA 80V NPN
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 80 V
Emitter- Base Voltage VEBO: 4 V
Collector-Emitter Saturation Voltage: 0.25 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 100 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
DC Collector/Base Gain hfe Min: 100
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 625 W
Series: MPSA06
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 10,580
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 82,278
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,291,383
J-Link EDU Emulators / Simulators 440
KSZ8081MNXIA TR Ethernet ICs 29,339
CD4093BE Logic Gates 8,473
83612-9024 D-Sub Micro-D Connectors 262
MF1/4DCT52A1002F Metal Film Resistors - Through Hole 56,184
CPF0805B100RE1 Thin Film Resistors - SMD 2,764
RN60D1001FB14 Metal Film Resistors - Through Hole 7,654
Real Time Availability
Not Available
Pricing (USD)